onsemi 600 V 1 A Diode Schottky 2-Pin SOD-323HE S1JHE

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
186-7552
Mfr. Part No.:
S1JHE
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Diode

Package Type

SOD-323HE

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

600V

Series

S1GHE - S1JHE

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.1V

Peak Non-Repetitive Forward Surge Current Ifsm

20A

Peak Reverse Current Ir

50μA

Peak Reverse Recovery Time trr

782ns

Maximum Operating Temperature

175°C

Width

1.4mm

Standards/Approvals

RoHS, UL 94V-0

Height

750μm

Length

2.3mm

Automotive Standard

AEC-Q101

S1JHE: 1 A, 600 V Surface Mount Rectifiers

Low Forward Voltage Drop

Ideal for Automated Placement

Glass Passivated Chip Junction

Green Mold Compound

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy