ROHM 40 V 1 A Diode Schottky 2-Pin SOD-323HE RB160VYM-40FHTR
- RS Stock No.:
- 215-9802
- Mfr. Part No.:
- RB160VYM-40FHTR
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-9802
- Mfr. Part No.:
- RB160VYM-40FHTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-323HE | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | RB160VYM | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 550mV | |
| Peak Reverse Current Ir | 50μA | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.5mm | |
| Height | 800μm | |
| Length | 2.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-323HE | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series RB160VYM | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 550mV | ||
Peak Reverse Current Ir 50μA | ||
Maximum Operating Temperature 150°C | ||
Width 1.5mm | ||
Height 800μm | ||
Length 2.1mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Rohm 40V Schottky barrier diode having silicon epitaxial planar type structure. It has small mold type and mainly used in general rectification application.
High reliability
Low VF
V schottky barrier diode having silicon epitaxial planar type structure. It has small mold type and mainly used in general rectification application.
Related links
- ROHM 40 V 1 A Diode Schottky 2-Pin SOD-323HE
- ROHM 40 V 1 A Diode Schottky 2-Pin SOD-323HE RB168VYM-40FHTR
- ROHM 40 V 1 A Diode Schottky 2-Pin SOD-323HE RB168VAM-40TR
- ROHM 40 V 1 A Diode Schottky 2-Pin SOD-323HE RB160VAM-40TR
- ROHM 40 V 1 A Schottky Diode & Rectifier Schottky 2-Pin TUMD2M RB178VYM-40FHTR
- ROHM 100 V 1 A Diode Schottky 2-Pin SOD-323HE RB168VAM100TR
- ROHM 60 V 1 A Schottky Barrier Diode Schottky 2-Pin SOD-323HE RB160VAM-60TR
- ROHM 30 V 1 A Diode Schottky 2-Pin SOD-323HE RB168VAM-30TR
