onsemi 40 V 200 mA Schottky Barrier Diode Schottky 2-Pin SOD-923 NSR0240P2T5G
- RS Stock No.:
- 186-7684
- Mfr. Part No.:
- NSR0240P2T5G
- Manufacturer:
- onsemi
Add 100 more to save €2.50
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€4.38
(exc. VAT)
€5.38
(inc. VAT)
- 5,075 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | €0.175 | €4.38 | - |
| 100 - 225 | €0.15 | €3.75 | €2.50 |
| 250 - 475 | €0.13 | €3.25 | €11.25 |
| 500 - 975 | €0.115 | €2.88 | €30.00 |
| 1000 + | €0.105 | €2.63 | €70.00 |
*price indicative
- RS Stock No.:
- 186-7684
- Mfr. Part No.:
- NSR0240P2T5G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Schottky Barrier Diode | |
| Mount Type | Surface | |
| Package Type | SOD-923 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | NSR0240P2 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | -460mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Peak Reverse Current Ir | -0.2μA | |
| Maximum Operating Temperature | 150°C | |
| Width | 650μm | |
| Length | 850μm | |
| Standards/Approvals | AEC-Q101, Pb-Free | |
| Height | 400μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Schottky Barrier Diode | ||
Mount Type Surface | ||
Package Type SOD-923 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series NSR0240P2 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf -460mV | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Peak Reverse Current Ir -0.2μA | ||
Maximum Operating Temperature 150°C | ||
Width 650μm | ||
Length 850μm | ||
Standards/Approvals AEC-Q101, Pb-Free | ||
Height 400μm | ||
Automotive Standard AEC-Q101 | ||
Related links
- onsemi 40 V 200 mA Schottky Barrier Diode Schottky 2-Pin SOD-923 NSR0240P2T5G
- onsemi 70 V 70 mA Schottky Barrier Diode Schottky 2-Pin SOD-923 NSR0170P2T5G
- onsemi 30 V 500 mA Schottky Barrier Diode Schottky 2-Pin SOD-923 NSR0530P2T5G
- ROHM 60 V 200 mA Schottky Barrier Diode Schottky 2-Pin SOD-523 RB521SM-60T2R
- ROHM 45 V 200 mA Schottky Barrier Diode Schottky 2-Pin SOD-523 RB520SM-40T2R
- onsemi 30 V 200 mA Schottky Barrier Diode Schottky 2-Pin SOD-523 RB520S30T1G
- onsemi 30 V 200 mA Schottky Barrier Diode Schottky 2-Pin SOD-323 NSVBAT54HT1G
- onsemi 40 V 500 mA Schottky Barrier Diode Schottky 2-Pin DSN0402 NSR05F40NXT5G
