ROHM 45 V 200 mA Schottky Barrier Diode Schottky 2-Pin SOD-523 RB520SM-40T2R
- RS Stock No.:
- 124-6777
- Mfr. Part No.:
- RB520SM-40T2R
- Manufacturer:
- ROHM
Subtotal (1 pack of 200 units)*
€21.20
(exc. VAT)
€26.00
(inc. VAT)
Last RS stock
- Final 4,200 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 200 + | €0.106 | €21.20 |
*price indicative
- RS Stock No.:
- 124-6777
- Mfr. Part No.:
- RB520SM-40T2R
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Schottky Barrier Diode | |
| Mount Type | Surface | |
| Package Type | SOD-523 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Single | |
| Series | RB520SM-40 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 550mV | |
| Peak Reverse Current Ir | 10μA | |
| Maximum Operating Temperature | 150°C | |
| Width | 800μm | |
| Standards/Approvals | JEDEC: SOD-523, JEITA: SC-79 | |
| Length | 1.2mm | |
| Height | 600μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Schottky Barrier Diode | ||
Mount Type Surface | ||
Package Type SOD-523 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Single | ||
Series RB520SM-40 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 550mV | ||
Peak Reverse Current Ir 10μA | ||
Maximum Operating Temperature 150°C | ||
Width 800μm | ||
Standards/Approvals JEDEC: SOD-523, JEITA: SC-79 | ||
Length 1.2mm | ||
Height 600μm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, up to 900mA, ROHM
Diodes and Rectifiers, ROHM Semiconductor
Related links
- ROHM 60 V 200 mA Schottky Barrier Diode Schottky 2-Pin SOD-523 RB521SM-60T2R
- onsemi 30 V 200 mA Schottky Barrier Diode Schottky 2-Pin SOD-523 RB520S30T1G
- ROHM 30 V 200 mA Schottky Barrier Schottky 2-Pin SOD-523 RB520SM-30FHT2R
- ROHM 45 V 200 mA Diode Schottky 2-Pin SOD-523 RB521SM-40T2R
- onsemi 40 V 200 mA Schottky Barrier Diode Schottky 2-Pin SOD-923 NSR0240P2T5G
- onsemi 30 V 200 mA Schottky Barrier Diode Schottky 2-Pin SOD-323 NSVBAT54HT1G
- ROHM 40 V 200 mA Schottky Barrier Schottky 2-Pin SOD-523 RB521SM-40FHT2R
- ROHM 30 V 200 mA Schottky Barrier Schottky 2-Pin SOD-523 RB521SM-30FHT2R
