onsemi 100 V 200 mA Diode Small Signal 3-Pin SOT-23 MMBD1205

Get a bulk buy discount

Add 500 more to save 13%

View bulk pricing options

Subtotal (1 pack of 50 units)*

€10.55

(exc. VAT)

€13.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 12 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 450€0.211€10.55-
500 - 950€0.182€9.1013%
1000 +€0.158€7.9025%

*price indicative

Packaging Options:
RS Stock No.:
186-7736
Mfr. Part No.:
MMBD1205
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Diode

Package Type

SOT-23

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

100V

Series

MMBD1205

Rectifier Type

Small Signal

Pin Count

3

Peak Reverse Current Ir

100μA

Maximum Forward Voltage Vf

1.1V

Peak Non-Repetitive Forward Surge Current Ifsm

2A

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

4ns

Width

1.3mm

Height

930μm

Standards/Approvals

No

Length

2.92mm

Automotive Standard

No

MMBD1205: High Conductance Ultra Fast Diode

Sourced from Process 1P.

Applications

This product is general usage and suitable for many different applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy