onsemi 100 V 300 mA Diode Small Signal 3-Pin SOT-23 1N914TR
- RS Stock No.:
- 704-4000
- Mfr. Part No.:
- 1N914TR
- Manufacturer:
- onsemi
Add 500 more to save €3.00
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€2.05
(exc. VAT)
€2.50
(inc. VAT)
- Plus 550 unit(s) shipping from 16 November 2026
- Plus 48,050 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | €0.041 | €2.05 | - |
| 500 - 950 | €0.035 | €1.75 | €3.00 |
| 1000 - 2450 | €0.03 | €1.50 | €11.00 |
| 2500 - 4950 | €0.027 | €1.35 | €35.00 |
| 5000 + | €0.024 | €1.20 | €85.00 |
*price indicative
- RS Stock No.:
- 704-4000
- Mfr. Part No.:
- 1N914TR
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface Mount | |
| Product Type | Diode | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 300mA | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | 1N914 | |
| Rectifier Type | Small Signal | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 5μA | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 4ns | |
| Height | 1.15mm | |
| Length | 3.1mm | |
| Diameter | 1.53mm | |
| Standards/Approvals | No | |
| Width | 1.43mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface Mount | ||
Product Type Diode | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 300mA | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series 1N914 | ||
Rectifier Type Small Signal | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 5μA | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 4ns | ||
Height 1.15mm | ||
Length 3.1mm | ||
Diameter 1.53mm | ||
Standards/Approvals No | ||
Width 1.43mm | ||
Automotive Standard No | ||
Small Signal Switching Diodes, ON Semiconductor
Diodes and Rectifiers, ON Semiconductor
Related links
- onsemi 100 V 300 mA Diode Small Signal 3-Pin SOT-23 1N914TR
- STMicroelectronics 40 V 300 mA Diode Small Signal 3-Pin SOT-23 BAT54SFILMY
- onsemi 100 V 200 mA Diode Small Signal 3-Pin SOT-23 MMBD1205
- onsemi 100 V 200 mA Diode Small Signal 3-Pin SOT-23 MMBD4148SE
- STMicroelectronics 30 V 300 mA Diode Small Signal 3-Pin SOT-323 BAT30SWFILM
- onsemi 100 V 200 mA Small Signal Diode Small Signal 3-Pin SOT-23 MMBD4148CC
- onsemi 120 V 200 mA Diode Small Signal 3-Pin SOT-23 BAS31
- STMicroelectronics 100 V 150 mA Diode Small Signal 3-Pin SOT-323
