onsemi 40 V 1 A Schottky Barrier Diode Schottky 2-Pin DSN0502 NSR10F40NXT5G
- RS Stock No.:
- 186-7752
- Mfr. Part No.:
- NSR10F40NXT5G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save €2.90
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€5.23
(exc. VAT)
€6.43
(inc. VAT)
In Stock
- Plus 1,050 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | €0.209 | €5.23 | - |
| 100 - 225 | €0.18 | €4.50 | €2.90 |
| 250 - 475 | €0.156 | €3.90 | €13.25 |
| 500 - 975 | €0.137 | €3.43 | €36.00 |
| 1000 + | €0.125 | €3.13 | €84.00 |
*price indicative
- RS Stock No.:
- 186-7752
- Mfr. Part No.:
- NSR10F40NXT5G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Schottky Barrier Diode | |
| Mount Type | Surface | |
| Package Type | DSN0502 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | NSR10F40NX | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | -10μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 18A | |
| Maximum Forward Voltage Vf | 490mV | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.4mm | |
| Width | 600μm | |
| Height | 260μm | |
| Standards/Approvals | Pb-Free, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Schottky Barrier Diode | ||
Mount Type Surface | ||
Package Type DSN0502 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series NSR10F40NX | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir -10μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 18A | ||
Maximum Forward Voltage Vf 490mV | ||
Maximum Operating Temperature 150°C | ||
Length 1.4mm | ||
Width 600μm | ||
Height 260μm | ||
Standards/Approvals Pb-Free, RoHS | ||
Automotive Standard No | ||
The Schottky diode is optimized for low forward voltage drop and low leakage current and are offered in a Chip Scale Package (CSP) to reduce board space. The low thermal resistance enables designers to meet the challenging task of achieving higher efficiency and meeting reduced space requirements.
Very Low Forward Voltage Drop(VF)
Very High Switching Speed
ESD Rating Human Body Model: Class 3B
Machine Model: Class C
Low Reverse Current 10 A @ 10 V VR
Benefits
Better Efficiency
Better switching performance
High ESD ratings
End Products
GPS Systems
Portable/Consumer Product
Applications
LED Backlighting
Reverse Voltage & Current Protection
Related links
- onsemi 40 V 1 A Schottky Barrier Diode Schottky 2-Pin DSN0502 NSR10F40NXT5G
- onsemi 40 V 500 mA Schottky Barrier Diode Schottky 2-Pin DSN0402 NSR05F40NXT5G
- onsemi 40 V 200 mA Schottky Barrier Diode Schottky 2-Pin SOD-923 NSR0240P2T5G
- ROHM 40 V 3 A Schottky Barrier Diode Schottky 2-Pin SOD-123FL RBR3MM40BTR
- ROHM 40 V 1 A Schottky Barrier Diode Schottky 2-Pin SOD-123FL RB168MM-40TR
- ROHM 40 V 1 A Schottky Barrier Diode Schottky 2-Pin SOD-123FL RB160MM-40TR
- onsemi 23 V 1 A Schottky Barrier Diode Schottky 2-Pin SOD-323 NSVR0320MW2T1G
- onsemi 30 V 1 A Schottky Barrier Diode Schottky 2-Pin SOD-323 NSR1020MW2T1G
