onsemi 100 V 300 mA Diode Small Signal 2-Pin SOD-80 FDLL4148-D87Z
- RS Stock No.:
- 186-7859
- Mfr. Part No.:
- FDLL4148-D87Z
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 500 more to save €2.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€2.80
(exc. VAT)
€3.40
(inc. VAT)
In Stock
- 1,200 unit(s) ready to ship from another location
- Plus 8,900 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | €0.028 | €2.80 | - |
| 500 - 900 | €0.024 | €2.40 | €2.00 |
| 1000 - 2400 | €0.021 | €2.10 | €7.00 |
| 2500 + | €0.018 | €1.80 | €25.00 |
*price indicative
- RS Stock No.:
- 186-7859
- Mfr. Part No.:
- FDLL4148-D87Z
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | SOD-80 | |
| Maximum Continuous Forward Current If | 300mA | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | FDLL4x48 | |
| Rectifier Type | Small Signal | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 50μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Operating Temperature | 175°C | |
| Height | 3.4mm | |
| Diameter | 1.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type SOD-80 | ||
Maximum Continuous Forward Current If 300mA | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series FDLL4x48 | ||
Rectifier Type Small Signal | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 50μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Operating Temperature 175°C | ||
Height 3.4mm | ||
Diameter 1.4mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
FDLL4148: High Conductance Fast Diode
Applications
This product is general usage and suitable for many different applications.
Related links
- onsemi 100 V 300 mA Diode Small Signal 2-Pin SOD-80 FDLL4148-D87Z
- onsemi 100 V 300 mA Diode Switching 2-Pin SOD-80 FDLL4148
- onsemi 100 V 300 mA Diode Switching 2-Pin SOD-80
- onsemi 75 V 300 mA Diode Small Signal 2-Pin SOD-323F
- onsemi 75 V 300 mA Diode Small Signal 2-Pin SOD-323F 1N914BWS
- onsemi 100 V 300 mA Diode Small Signal 2-Pin DO-35 1N914B
- onsemi 100 V 300 mA Diode Small Signal 2-Pin DO-35 1N914ATR
- onsemi 100 V 300 mA Diode Small Signal 2-Pin DO-35 1N914BTR
