onsemi 100 V 300 mA Diode Switching 2-Pin SOD-80
- RS Stock No.:
- 670-8823
- Mfr. Part No.:
- FDLL4148
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€1.03
(exc. VAT)
€1.25
(inc. VAT)
In Stock
- 225 unit(s) ready to ship from another location
- Plus 6,375 unit(s) shipping from 23 November 2026
- Plus 2,500 unit(s) shipping from 02 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | €0.041 | €1.03 |
| 100 - 225 | €0.035 | €0.88 |
| 250 - 475 | €0.031 | €0.78 |
| 500 - 975 | €0.027 | €0.68 |
| 1000 + | €0.024 | €0.60 |
*price indicative
- RS Stock No.:
- 670-8823
- Mfr. Part No.:
- FDLL4148
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface Mount | |
| Package Type | SOD-80 | |
| Maximum Continuous Forward Current If | 300mA | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | FDLL4x48 | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 5μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Width | 1.5mm | |
| Length | 3.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface Mount | ||
Package Type SOD-80 | ||
Maximum Continuous Forward Current If 300mA | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series FDLL4x48 | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 5μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Forward Voltage Vf 1V | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Operating Temperature 175°C | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Width 1.5mm | ||
Length 3.6mm | ||
Automotive Standard No | ||
The ON Semiconductor FDLL4148 is the small signal diode. The package type of diode is DO-35 and maximum continuous forward current is the 0.3 A.
This diode have 2 numbers of pin
Related links
- onsemi 100 V 300 mA Diode Switching 2-Pin SOD-80 FDLL4148
- onsemi 100 V 300 mA Diode Small Signal 2-Pin SOD-80 FDLL4148-D87Z
- onsemi 100 V 300 mA Diode General Purpose 2-Pin SOD-80
- onsemi 100 V 300 mA Diode 2-Pin SOD-80 FDLL4448
- onsemi 100 V 300 mA Diode General Purpose 2-Pin SOD-80 FDLL914
- onsemi 100 V 200 mA Diode Switching 2-Pin SOD-80
- onsemi 100 V 200 mA Diode Switching 2-Pin SOD-80 LL4148
- onsemi 100 V 300 mA Diode Small Signal 2-Pin DO-35 1N914B
