onsemi 100 V 300 mA Diode Small Signal 2-Pin DO-35 1N914ATR
- RS Stock No.:
- 704-4004
- Mfr. Part No.:
- 1N914ATR
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€2.70
(exc. VAT)
€3.30
(inc. VAT)
In Stock
- 700 unit(s) ready to ship from another location
- Plus 15,850 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | €0.054 | €2.70 |
| 500 - 950 | €0.047 | €2.35 |
| 1000 - 2450 | €0.041 | €2.05 |
| 2500 - 4950 | €0.036 | €1.80 |
| 5000 + | €0.033 | €1.65 |
*price indicative
- RS Stock No.:
- 704-4004
- Mfr. Part No.:
- 1N914ATR
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-35 | |
| Maximum Continuous Forward Current If | 300mA | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | 1N914 | |
| Rectifier Type | Small Signal | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 5μA | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 4ns | |
| Height | 1.91mm | |
| Diameter | 1.53mm | |
| Length | 4.56mm | |
| Width | 1.91mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-35 | ||
Maximum Continuous Forward Current If 300mA | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series 1N914 | ||
Rectifier Type Small Signal | ||
Pin Count 2 | ||
Peak Reverse Current Ir 5μA | ||
Maximum Forward Voltage Vf 1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 4ns | ||
Height 1.91mm | ||
Diameter 1.53mm | ||
Length 4.56mm | ||
Width 1.91mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Small Signal Switching Diodes, ON Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Related links
- onsemi 100 V 300 mA Diode Small Signal 2-Pin DO-35 1N914ATR
- onsemi 100 V 300 mA Diode Small Signal 2-Pin DO-35 1N914B
- onsemi 100 V 300 mA Diode Small Signal 2-Pin DO-35 1N4148-T50A
- onsemi 100 V 300 mA Diode Small Signal 2-Pin DO-35 1N4148-T26A
- onsemi 100 V 300 mA Diode Small Signal 2-Pin DO-35 1N914BTR
- onsemi 100 V 300 mA Diode Small Signal 2-Pin DO-35 1N914-T50A
- onsemi 100 V 300 mA Diode Small Signal 2-Pin SOD-80 FDLL4148-D87Z
- onsemi 100 V 300 mA Diode Small Signal 3-Pin SOT-23 1N914TR
