onsemi 40 V 4 A Diode Schottky 2-Pin SMC SBRS8340T3G
- RS Stock No.:
- 186-7869
- Mfr. Part No.:
- SBRS8340T3G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-7869
- Mfr. Part No.:
- SBRS8340T3G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SMC | |
| Maximum Continuous Forward Current If | 4A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | SBRS8340 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 20mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Maximum Forward Voltage Vf | 500mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 7.15mm | |
| Height | 2.41mm | |
| Width | 6.25mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SMC | ||
Maximum Continuous Forward Current If 4A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series SBRS8340 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 20mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Maximum Forward Voltage Vf 500mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 7.15mm | ||
Height 2.41mm | ||
Width 6.25mm | ||
Automotive Standard AEC-Q101 | ||
Small Compact Surface Mountable Package with J-Bend Leads
Rectangular Package for Automated Handling
Highly Stable Oxide Passivated Junction
Excellent Ability to Withstand Reverse Avalanche Energy Transients
Guardring for Stress Protection
Mechanical Characteristics:
Case: Epoxy, Molded
Weight: 217 mg (approximately)
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Lead and Mounting Surface Temperature for Soldering Purposes: 260 C Max. for 10 Seconds
Shipped in 16 mm Tape and Reel, 2500 units per reel
Polarity: Notch in Plastic Body Indicates Cathode Lead
Marking: B32, B33, B34
PPAP capable
SBRS8 and NRVB Prefixes for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
Related links
- onsemi 40 V 4 A Diode Schottky 2-Pin SMC
- onsemi 40 V 4 A Diode Schottky 2-Pin DO-214AB MBRS340T3G
- onsemi 40 V 1 A Schottky Barrier Diode Schottky 2-Pin DSN0502 NSR10F40NXT5G
- onsemi 40 V 5 A Diode Schottky 2-Pin DO-214AB MBRS540T3G
- onsemi 40 V 200 mA Diode Schottky 2-Pin SOD-923 NSR0340P2T5G
- onsemi 40 V 250 mA Diode Schottky 2-Pin SOD-523 NSR0240V2T1G
- onsemi 40 V 500 mA Diode Schottky 2-Pin SOD-123 MBR0540T1G
- onsemi 40 V 250 mA Diode Schottky 2-Pin SOD-323 NSR0240HT1G
