onsemi 40 V 200 mA Diode Schottky 2-Pin SOD-923 NSR0340P2T5G
- RS Stock No.:
- 808-4122
- Mfr. Part No.:
- NSR0340P2T5G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 500 more to save €4.50
View bulk pricing optionsSubtotal (1 tape of 100 units)*
€6.30
(exc. VAT)
€7.70
(inc. VAT)
Temporarily out of stock
- Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 400 | €0.063 | €6.30 | - |
| 500 - 900 | €0.054 | €5.40 | €4.50 |
| 1000 + | €0.047 | €4.70 | €16.00 |
*price indicative
- RS Stock No.:
- 808-4122
- Mfr. Part No.:
- NSR0340P2T5G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-923 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 560mV | |
| Peak Reverse Current Ir | 20μA | |
| Maximum Operating Temperature | 125°C | |
| Peak Reverse Recovery Time trr | 3ns | |
| Height | 400μm | |
| Width | 650μm | |
| Standards/Approvals | No | |
| Length | 850μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-923 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 560mV | ||
Peak Reverse Current Ir 20μA | ||
Maximum Operating Temperature 125°C | ||
Peak Reverse Recovery Time trr 3ns | ||
Height 400μm | ||
Width 650μm | ||
Standards/Approvals No | ||
Length 850μm | ||
Automotive Standard No | ||
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.
• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 40 V 200 mA Diode Schottky 2-Pin SOD-923 NSR0340P2T5G
- onsemi 40 V 200 mA Schottky Barrier Diode Schottky 2-Pin SOD-923 NSR0240P2T5G
- onsemi 40 V 70 mA Diode Schottky 2-Pin SOD-923 NSR0140P2T5G
- onsemi 30 V 200 mA Diode Schottky 2-Pin SOD-923 NSR0230P2T5G
- Nexperia 40 V 200 mA Diode Schottky 2-Pin SOD-323 1PS76SB21,115
- ROHM 40 V 200 mA Diode Schottky 2-Pin SOD-323FL RB521VM-40TE-17
- ROHM 40 V 200 mA Diode Schottky 2-Pin SOD-882
- Nexperia 40 V 200 mA Diode Schottky 2-Pin SOD-882 PMEG4002EL,315
