STMicroelectronics 30 V 300 mA Diode Small Signal 3-Pin SOT-323 BAT30SWFILM

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

€192.00

(exc. VAT)

€237.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000€0.064€192.00
6000 - 6000€0.056€168.00
9000 - 21000€0.048€144.00
24000 +€0.046€138.00

*price indicative

RS Stock No.:
189-3959
Mfr. Part No.:
BAT30SWFILM
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Surface

Product Type

Diode

Package Type

SOT-323

Maximum Continuous Forward Current If

300mA

Peak Reverse Repetitive Voltage Vrrm

30V

Series

BAT30

Diode Configuration

Series

Rectifier Type

Small Signal

Pin Count

3

Peak Reverse Current Ir

50μA

Peak Non-Repetitive Forward Surge Current Ifsm

1A

Maximum Forward Voltage Vf

580mV

Maximum Operating Temperature

150°C

Height

1mm

Standards/Approvals

No

Length

2.2mm

Width

1.35mm

Automotive Standard

No

The BAT30 series uses 30 V Schottky barrier diodes encapsulated in SOD-523 or SOT-323 packages. This device is specially suited for switching mode applications needing low forward voltage drop diodes.

Very low conduction losses

Negligible switching losses

Low forward and reverse recovery times

Extremely fast switching

Surface mount device

Low capacitance diode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy