STMicroelectronics 60 V 30 A Diode High Voltage 3-Pin TO-247 STPS3060CW

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 30 units)*

€44.28

(exc. VAT)

€54.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
30 - 270€1.476€44.28
300 - 720€1.439€43.17
750 +€1.402€42.06

*price indicative

RS Stock No.:
189-3980
Mfr. Part No.:
STPS3060CW
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Through Hole

Product Type

Diode

Package Type

TO-247

Maximum Continuous Forward Current If

30A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

2x Common Cathode Pair

Series

STPS3060C

Rectifier Type

High Voltage

Pin Count

3

Peak Reverse Current Ir

100mA

Maximum Forward Voltage Vf

1.05V

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Maximum Operating Temperature

150°C

Height

20.15mm

Length

15.75mm

Width

5.15mm

Standards/Approvals

No

Automotive Standard

No

High voltage dual Schottky rectifier suited for switchmode power supplies and other power converters. Packaged in TO-247, this device is intended for use in medium voltage operation, and particularly, in high frequency circuitries where low switching losses and low noise are required.

Negligible switching losses

Low capacitance

Low forward voltage drop

High reverse avalanche surge capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy