STMicroelectronics 600 V 30 A Diode High Voltage 3-Pin TO-247 STTH30R06CW
- RS Stock No.:
- 189-4013
- Mfr. Part No.:
- STTH30R06CW
- Manufacturer:
- STMicroelectronics
Subtotal (1 tube of 30 units)*
€61.56
(exc. VAT)
€75.72
(inc. VAT)
- 1,410 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 270 | €2.052 | €61.56 |
| 300 - 720 | €2.001 | €60.03 |
| 750 + | €1.95 | €58.50 |
*price indicative
- RS Stock No.:
- 189-4013
- Mfr. Part No.:
- STTH30R06CW
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Series | STTH30R06C | |
| Rectifier Type | High Voltage | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 120A | |
| Peak Reverse Current Ir | 800μA | |
| Maximum Forward Voltage Vf | 2.9V | |
| Peak Reverse Recovery Time trr | 50ns | |
| Maximum Operating Temperature | 175°C | |
| Length | 15.75mm | |
| Height | 20.15mm | |
| Width | 5.15mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration 2x Common Cathode Pair | ||
Series STTH30R06C | ||
Rectifier Type High Voltage | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 120A | ||
Peak Reverse Current Ir 800μA | ||
Maximum Forward Voltage Vf 2.9V | ||
Peak Reverse Recovery Time trr 50ns | ||
Maximum Operating Temperature 175°C | ||
Length 15.75mm | ||
Height 20.15mm | ||
Width 5.15mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- STMicroelectronics 600 V 30 A Diode High Voltage 3-Pin TO-247 STTH30R06CW
- STMicroelectronics 600 V 50 A Diode High Voltage 3-Pin TO-247 LL STTH60RQ06CWL
- STMicroelectronics 60 V 30 A Diode High Voltage 3-Pin TO-247
- STMicroelectronics 60 V 30 A Diode High Voltage 3-Pin TO-247 STPS3060CW
- STMicroelectronics 600 V 30 A Diode High Voltage 2-Pin D2PAK
- STMicroelectronics 600 V 30 A Diode High Voltage 2-Pin D2PAK STTH30RQ06GY-TR
- STMicroelectronics 600 V 30 A Diode High Voltage 2-Pin D2PAK STTH30RQ06G-TR
- STMicroelectronics 600 V 20 A Diode High Voltage 3-Pin TO-220AB STTH16L06CTY
