STMicroelectronics 60 V 30 A Diode High Voltage 3-Pin TO-247 STPS3060CW
- RS Stock No.:
- 189-4378
- Mfr. Part No.:
- STPS3060CW
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€13.02
(exc. VAT)
€16.02
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €2.604 | €13.02 |
| 50 - 245 | €2.12 | €10.60 |
| 250 - 495 | €1.616 | €8.08 |
| 500 + | €1.432 | €7.16 |
*price indicative
- RS Stock No.:
- 189-4378
- Mfr. Part No.:
- STPS3060CW
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Series | STPS3060C | |
| Rectifier Type | High Voltage | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 100mA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.05V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Maximum Operating Temperature | 150°C | |
| Length | 15.75mm | |
| Height | 20.15mm | |
| Standards/Approvals | No | |
| Width | 5.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration 2x Common Cathode Pair | ||
Series STPS3060C | ||
Rectifier Type High Voltage | ||
Pin Count 3 | ||
Peak Reverse Current Ir 100mA | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.05V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Maximum Operating Temperature 150°C | ||
Length 15.75mm | ||
Height 20.15mm | ||
Standards/Approvals No | ||
Width 5.15mm | ||
Automotive Standard No | ||
High voltage dual Schottky rectifier suited for switchmode power supplies and other power converters. Packaged in TO-247, this device is intended for use in medium voltage operation, and particularly, in high frequency circuitries where low switching losses and low noise are required.
Negligible switching losses
Low capacitance
Low forward voltage drop
High reverse avalanche surge capability
Related links
- STMicroelectronics 60 V 30 A Diode High Voltage 3-Pin TO-247
- STMicroelectronics 600 V 30 A Diode High Voltage 3-Pin TO-247
- STMicroelectronics 600 V 30 A Diode High Voltage 3-Pin TO-247 STTH30R06CW
- STMicroelectronics 60 V 30 A Diode Schottky 3-Pin D2PAK STPS30M60SG-TR
- STMicroelectronics 60 V 30 A Diode Schottky 3-Pin TO-220AB STPS30L60CT
- STMicroelectronics 60 V 30 A Diode Schottky 3-Pin TO-220AB STPS30M60ST
- STMicroelectronics 60 V 30 A Diode Schottky 3-Pin D2PAK STPS30SM60SG-TR
- STMicroelectronics 600 V 50 A Diode High Voltage 3-Pin TO-247 LL STTH60RQ06CWL
