STMicroelectronics 45 V 40 A Diode Schottky 3-Pin D2PAK STPS40L45CG-TR
- RS Stock No.:
- 189-3987
- Mfr. Part No.:
- STPS40L45CG-TR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 1000 units)*
€914.00
(exc. VAT)
€1,124.00
(inc. VAT)
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.914 | €914.00 |
*price indicative
- RS Stock No.:
- 189-3987
- Mfr. Part No.:
- STPS40L45CG-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Series | STPS40L45C | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 700mV | |
| Peak Reverse Current Ir | 280mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 220A | |
| Maximum Operating Temperature | 150°C | |
| Height | 4.35mm | |
| Length | 10.55mm | |
| Width | 9.35mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration 2x Common Cathode Pair | ||
Series STPS40L45C | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 700mV | ||
Peak Reverse Current Ir 280mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 220A | ||
Maximum Operating Temperature 150°C | ||
Height 4.35mm | ||
Length 10.55mm | ||
Width 9.35mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Dual center tap Schottky barrier rectifier designed for high frequency switched mode power supplies and DC to DC converters. Packaged in TO-220AB, TO-247 and D2PAK these devices are intended for use in low voltage, high frequency inverters, free-wheeling and polarity protection applications.
Low forward voltage drop meaning very small conduction losses
Low switching losses allowing high frequency operation
Related links
- STMicroelectronics 45 V 40 A Diode Schottky 3-Pin D2PAK STPS40L45CG-TR
- STMicroelectronics 45 V 30 A Diode Schottky 3-Pin D2PAK
- STMicroelectronics 45 V 30 A Diode Schottky 3-Pin D2PAK STPS3045CG-TR
- STMicroelectronics 45 V 30 A Diode Schottky 3-Pin D2PAK STPS30L45CG-TR
- STMicroelectronics 45 V 10 A Diode Schottky 3-Pin D2PAK STPS2045CG-TR
- STMicroelectronics 30 V 40 A Diode Schottky 3-Pin D2PAK
- STMicroelectronics 45 V 40 A Diode Schottky 3-Pin TO-220AB
- Vishay 45 V 40 A Diode Schottky 3-Pin D2PAK VBT4045BP-E3/8W
