STMicroelectronics 200 V 15 A Diode Fast Recovery 2-Pin TO-220FPAC STTH1502FP

Get a bulk buy discount

Add 50 more to save 18%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€8.16

(exc. VAT)

€10.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 970 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€1.632€8.16-
50 - 245€1.33€6.6518%
250 - 495€1.012€5.0637%
500 +€0.898€4.4944%

*price indicative

Packaging Options:
RS Stock No.:
189-4406
Mfr. Part No.:
STTH1502FP
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Through Hole

Package Type

TO-220FPAC

Maximum Continuous Forward Current If

15A

Peak Reverse Repetitive Voltage Vrrm

200V

Series

STTH1502

Diode Configuration

Single

Rectifier Type

Fast Recovery

Pin Count

2

Maximum Forward Voltage Vf

1.3V

Peak Non-Repetitive Forward Surge Current Ifsm

150A

Peak Reverse Current Ir

100μA

Minimum Operating Temperature

-40°C

Peak Reverse Recovery Time trr

36ns

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Diameter

3.75mm

Height

16.4mm

Length

10.4mm

Width

4.6mm

Automotive Standard

No

The STTH1502 uses ST's new 200V planar Pt doping technology, and is specially suited for switching mode base drive and transistor circuits. Packaged in TO-220AC, TO-220FPAC, and TO-220 Ins, this device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection.

Very low conduction losses

Low forward and reverse recovery time

Negligible switching losses

Insulated packages\t\tTO-220FPAC Electrical insulation 2000 VDCTO-220AC Ins Electrical insulation 2500 VRMS

High junction temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy