STMicroelectronics 300 V 10 A Diode General Purpose 3-Pin TO-220
- RS Stock No.:
- 189-4010
- Mfr. Part No.:
- STTH2003CFP
- Manufacturer:
- STMicroelectronics
Subtotal (1 tube of 50 units)*
€57.60
(exc. VAT)
€70.85
(inc. VAT)
- Shipping from 25 January 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 450 | €1.152 | €57.60 |
| 500 - 1200 | €1.123 | €56.15 |
| 1250 + | €1.094 | €54.70 |
*price indicative
- RS Stock No.:
- 189-4010
- Mfr. Part No.:
- STTH2003CFP
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 300V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Series | STTH2003 | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 110A | |
| Peak Reverse Current Ir | 30μA | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Reverse Recovery Time trr | 35ns | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.4mm | |
| Standards/Approvals | No | |
| Width | 4.6mm | |
| Height | 16.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 300V | ||
Diode Configuration 2x Common Cathode Pair | ||
Series STTH2003 | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 110A | ||
Peak Reverse Current Ir 30μA | ||
Maximum Forward Voltage Vf 1V | ||
Peak Reverse Recovery Time trr 35ns | ||
Maximum Operating Temperature 175°C | ||
Length 10.4mm | ||
Standards/Approvals No | ||
Width 4.6mm | ||
Height 16.4mm | ||
Automotive Standard No | ||
Related links
- STMicroelectronics 300 V 10 A Diode General Purpose 3-Pin TO-220 STTH2003CFP
- HY Electronic Corp 200 V 10 A Diode General Purpose 3-Pin TO-220 MBR10200CT
- DiodesZetex 150 V 10 A Diode General Purpose 3-Pin DPAK SBR10150CTL-13
- DiodesZetex 150 V 10 A Diode General Purpose 3-Pin DPAK
- DiodesZetex 45 V 10 A Diode General Purpose 3-Pin DPAK SBR1045D1-13
- DiodesZetex 45 V 10 A Diode General Purpose 3-Pin DPAK
- DiodesZetex 45 V 10 A Diode General Purpose 3-Pin PowerDI5 SBR10U45SP5-13
- DiodesZetex 200 V 10 A Diode General Purpose 3-Pin PowerDI5 SBR10U200P5-13
