WeEn Semiconductors Co., Ltd 200 V 10 A Diode General Purpose 3-Pin TO-220AB BYQ28E-200,127
- RS Stock No.:
- 178-1466
- Mfr. Part No.:
- BYQ28E-200,127
- Manufacturer:
- WeEn Semiconductors Co., Ltd
Subtotal (1 tube of 50 units)*
€14.10
(exc. VAT)
€17.35
(inc. VAT)
- Shipping from 08 March 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | €0.282 | €14.10 |
*price indicative
- RS Stock No.:
- 178-1466
- Mfr. Part No.:
- BYQ28E-200,127
- Manufacturer:
- WeEn Semiconductors Co., Ltd
Select all | Attribute | Value |
|---|---|---|
| Brand | WeEn Semiconductors Co., Ltd | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Common Cathode | |
| Series | BYQ28E-200 | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 55A | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 10μA | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 25ns | |
| Height | 9.4mm | |
| Length | 10.3mm | |
| Width | 4.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand WeEn Semiconductors Co., Ltd | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Common Cathode | ||
Series BYQ28E-200 | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 55A | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 10μA | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 25ns | ||
Height 9.4mm | ||
Length 10.3mm | ||
Width 4.7mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, WeEn Semiconductors
Diodes and Rectifiers, WeEn Semiconductors
Related links
- WeEn Semiconductors Co., Ltd 200 V 10 A Diode General Purpose 3-Pin TO-220AB
- WeEn Semiconductors Co.127
- WeEn Semiconductors Co.127
- Vishay 200 V 10 A Diode General Purpose 3-Pin TO-220AB
- Vishay 200 V 10 A Diode General Purpose 3-Pin TO-220AB BYQ28E-200-E3/45
- WeEn Semiconductors Co., Ltd 200 V 30 A Diode General Purpose 3-Pin TO-220AB
- WeEn Semiconductors Co., Ltd 200 V 20 A Diode General Purpose 3-Pin TO-220AB
- Vishay 200 V 10 A Diode General Purpose 3-Pin TO-220AB UG10DCT-E3/45
