WeEn Semiconductors Co., Ltd 200 V 10 A Diode General Purpose 3-Pin TO-220AB

Get a bulk buy discount

Add 50 more to save 7%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€4.10

(exc. VAT)

€5.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 450 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€0.82€4.10-
50 - 120€0.756€3.787%
125 - 245€0.708€3.5413%
250 - 495€0.658€3.2919%
500 +€0.60€3.0026%

*price indicative

Packaging Options:
RS Stock No.:
544-4629
Mfr. Part No.:
BYQ28E-200,127
Manufacturer:
WeEn Semiconductors Co., Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

WeEn Semiconductors Co., Ltd

Mount Type

Through Hole

Product Type

Diode

Package Type

TO-220AB

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Common Cathode

Series

BYQ28E-200

Rectifier Type

General Purpose

Pin Count

3

Peak Reverse Current Ir

10μA

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

1.25V

Peak Non-Repetitive Forward Surge Current Ifsm

55A

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

25ns

Height

9.4mm

Width

4.7mm

Length

10.3mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Rectifier Diodes, WeEn Semiconductors


Diodes and Rectifiers, WeEn Semiconductors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy