STMicroelectronics 100 V 2 A Diode Schottky 2-Pin SOD123Flat STPS2H100ZF
- RS Stock No.:
- 189-4329
- Mfr. Part No.:
- STPS2H100ZF
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€12.20
(exc. VAT)
€15.00
(inc. VAT)
In Stock
- 7,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | €0.244 | €12.20 |
| 500 - 2450 | €0.152 | €7.60 |
| 2500 - 4950 | €0.116 | €5.80 |
| 5000 + | €0.103 | €5.15 |
*price indicative
- RS Stock No.:
- 189-4329
- Mfr. Part No.:
- STPS2H100ZF
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD123Flat | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | STPS2H100ZF | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 960mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Peak Reverse Current Ir | 500μA | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 1.8mm | |
| Length | 2.7mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD123Flat | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series STPS2H100ZF | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 960mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Peak Reverse Current Ir 500μA | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 1.8mm | ||
Length 2.7mm | ||
Height 1mm | ||
Automotive Standard No | ||
Single chip Schottky rectifiers suited to surface mounting and especially intended for use in high frequency converters, free-wheeling and reverse polarity protection..
High junction temperature capability
Low leakage current
Negligible switching losses
Related links
- STMicroelectronics 100 V 2 A Diode Schottky 2-Pin SOD-123 STPS2H100ZF
- STMicroelectronics 100 V 200 mA Diode Schottky 2-Pin SOD-123 BAT41ZFILM
- STMicroelectronics 100 V 150 mA Diode Schottky 2-Pin SOD-123 BAT46ZFILM
- STMicroelectronics 100 V 2 A Diode Schottky 2-Pin SOD-128 STPS2H100AFY
- STMicroelectronics 100 V 2 A Diode High Voltage 2-Pin SOD-123 STPS2H100ZFY
- STMicroelectronics 100 V 150 mA Diode Schottky 2-Pin SOD-323 BAT46JFILM
- STMicroelectronics 100 V 3 A Diode Schottky 2-Pin SOD-128 STPS3H100AF
- STMicroelectronics 100 V 200 mA Diode Schottky 2-Pin SOD-523 BAT41KFILM
