STMicroelectronics 60 V 2 A Diode Schottky 2-Pin SOD-123 STPS2L60ZFY
- RS Stock No.:
- 189-4344
- Mfr. Part No.:
- STPS2L60ZFY
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€5.25
(exc. VAT)
€6.50
(inc. VAT)
In Stock
- Plus 2,775 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | €0.21 | €5.25 |
| 250 - 1225 | €0.185 | €4.63 |
| 1250 - 2475 | €0.165 | €4.13 |
| 2500 + | €0.142 | €3.55 |
*price indicative
- RS Stock No.:
- 189-4344
- Mfr. Part No.:
- STPS2L60ZFY
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | STPS2L60ZFY | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 21mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 660mV | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 1.8mm | |
| Height | 1mm | |
| Length | 2.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series STPS2L60ZFY | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 21mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 660mV | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 1.8mm | ||
Height 1mm | ||
Length 2.7mm | ||
Automotive Standard AEC-Q101 | ||
Single chip Schottky rectifiers suited to switched mode power supplies and high frequency DC to DC converters. Packaged in SOD123Flat, this device is especially intended for surface mounting and used in low voltage, high frequency inverters, free-wheeling and polarity protection in automotive applications.
Very small conduction losses
Negligible switching losses
Low forward voltage drop
Surface mount miniature packages
PPAP capable
Related links
- STMicroelectronics 60 V 2 A Diode Schottky 2-Pin SOD-123
- STMicroelectronics 60 V 1 A Diode Schottky 2-Pin SOD-123
- STMicroelectronics 60 V 500 mA Diode Schottky 2-Pin SOD-123
- STMicroelectronics 60 V 500 mA Diode Schottky 2-Pin SOD-123 STPS0560Z
- STMicroelectronics 60 V 1 A Diode Schottky 2-Pin SOD-123 STPS1L60ZF
- STMicroelectronics 60 V 1 A Diode Schottky 2-Pin SOD-123 STPS1L60ZFY
- STMicroelectronics 60 V 3 A Diode Schottky 2-Pin SOD-128
- STMicroelectronics 60 V 3 A Diode Schottky 2-Pin SOD-128 STPS360AFY
