STMicroelectronics 60 V 1 A Diode Schottky 2-Pin SOD-123 STPS1L60ZF
- RS Stock No.:
- 189-4471
- Mfr. Part No.:
- STPS1L60ZF
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€11.80
(exc. VAT)
€14.50
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | €0.236 | €11.80 |
| 500 - 2450 | €0.192 | €9.60 |
| 2500 - 4950 | €0.147 | €7.35 |
| 5000 + | €0.13 | €6.50 |
*price indicative
- RS Stock No.:
- 189-4471
- Mfr. Part No.:
- STPS1L60ZF
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | STPS1L60-Y | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 750mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 60A | |
| Peak Reverse Current Ir | 21mA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 1.8mm | |
| Length | 2.7mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series STPS1L60-Y | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 750mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 60A | ||
Peak Reverse Current Ir 21mA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Width 1.8mm | ||
Length 2.7mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Automotive Standard No | ||
Axial and Surface Mount Power Schottky rectifiers suited to Switched Mode Power Supplies and high frequency DC to DC converters. Packaged in SMA and DO-41, this device is especially intended for use in low voltage, high frequency inverters and small battery chargers.
Negligible switching losses
Surface mount miniature package
Low forward voltage drop
Related links
- STMicroelectronics 60 V 1 A Diode Schottky 2-Pin SOD-123
- STMicroelectronics 60 V 1 A Diode Schottky 2-Pin SOD-123 STPS1L60ZFY
- STMicroelectronics 60 V 500 mA Diode Schottky 2-Pin SOD-123
- STMicroelectronics 60 V 2 A Diode Schottky 2-Pin SOD-123
- STMicroelectronics 60 V 500 mA Diode Schottky 2-Pin SOD-123 STPS0560Z
- STMicroelectronics 60 V 2 A Diode Schottky 2-Pin SOD-123 STPS2L60ZFY
- STMicroelectronics 60 V 3 A Diode Schottky 2-Pin SOD-128
- STMicroelectronics 60 V 3 A Diode Schottky 2-Pin SOD-128 STPS360AFY
