STMicroelectronics 1 kV 30 A Diode High Voltage 4-Pin ISOTOP STTH6110TV2
- RS Stock No.:
- 189-4366
- Mfr. Part No.:
- STTH6110TV2
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€20.54
(exc. VAT)
€25.26
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 05 November 2026
- Plus 26 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €20.54 |
| 10 - 99 | €16.42 |
| 100 + | €16.21 |
*price indicative
- RS Stock No.:
- 189-4366
- Mfr. Part No.:
- STTH6110TV2
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | ISOTOP | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Series | STTH61 | |
| Rectifier Type | High Voltage | |
| Pin Count | 4 | |
| Peak Reverse Current Ir | 100μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 2V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 240A | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 100ns | |
| Height | 9.1mm | |
| Length | 38.2mm | |
| Diameter | 4mm | |
| Width | 25.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type ISOTOP | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Series STTH61 | ||
Rectifier Type High Voltage | ||
Pin Count 4 | ||
Peak Reverse Current Ir 100μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 2V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 240A | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 100ns | ||
Height 9.1mm | ||
Length 38.2mm | ||
Diameter 4mm | ||
Width 25.5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The compromise-free, high quality design of this diode has produced a device with low leakage current, regularly reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy duty applications that demand long term reliability. These demanding applications include industrial power supplies, motor control, and similar industrial systems that require rectification and freewheeling. These diodes also fit into auxiliary functions such as snubber, bootstrap, and demagnetization applications. The improved performance in low leakage current, and therefore thermal runaway guard band, is an immediate advantage for reducing maintenance of the equipment
Insulated package\t\t Electrical insulation = 2500 VRMS Capacitance = 45 pF\t
Ultrafast, soft recovery
High frequency and/or high pulsed current operation
Very low conduction and switching losses
High junction temperature
High reverse voltage capability
Related links
- STMicroelectronics 1 kV 30 A Diode High Voltage 4-Pin ISOTOP STTH6110TV2
- STMicroelectronics 1 kV 60 A Diode Switching 4-Pin ISOTOP STTH12010TV1
- STMicroelectronics 1 kV 30 A Diode High Voltage 2-Pin TO-220AC STTH3010D
- STMicroelectronics 600 V 60 A Diode High Voltage 4-Pin TO-3PF STTH60AC06CPF
- STMicroelectronics 1 kV 60 A Diode High Voltage 2-Pin DO-247
- STMicroelectronics 1 kV 60 A Diode High Voltage 2-Pin DO-247 STTH6010W
- STMicroelectronics 400 V 120 A Diode Fast Recovery 4-Pin ISOTOP
- STMicroelectronics 400 V 240 A Diode Switching 4-Pin ISOTOP
