STMicroelectronics 1 kV 60 A Diode High Voltage 2-Pin DO-247 STTH6010W
- RS Stock No.:
- 189-4018
- Mfr. Part No.:
- STTH6010W
- Manufacturer:
- STMicroelectronics
Add 150 more to save €12.00
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€95.40
(exc. VAT)
€117.30
(inc. VAT)
- 600 unit(s) shipping from 03 February 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 120 | €3.18 | €95.40 | - |
| 150 - 270 | €3.10 | €93.00 | €12.00 |
| 300 + | €3.015 | €90.45 | €49.50 |
*price indicative
- RS Stock No.:
- 189-4018
- Mfr. Part No.:
- STTH6010W
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-247 | |
| Maximum Continuous Forward Current If | 60A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Series | STTH6010 | |
| Diode Configuration | Single | |
| Rectifier Type | High Voltage | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 2V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 400A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 200μA | |
| Peak Reverse Recovery Time trr | 115ns | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Height | 20.15mm | |
| Width | 5.15mm | |
| Length | 15.75mm | |
| Diameter | 3.55mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-247 | ||
Maximum Continuous Forward Current If 60A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Series STTH6010 | ||
Diode Configuration Single | ||
Rectifier Type High Voltage | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 2V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 400A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 200μA | ||
Peak Reverse Recovery Time trr 115ns | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Height 20.15mm | ||
Width 5.15mm | ||
Length 15.75mm | ||
Diameter 3.55mm | ||
Automotive Standard No | ||
Related links
- STMicroelectronics 1 kV 60 A Diode High Voltage 2-Pin DO-247 STTH6010W
- STMicroelectronics 1 kV 30 A Diode High Voltage 2-Pin TO-220AC STTH3010D
- STMicroelectronics 600 V 50 A Diode High Voltage 2-Pin DO-247 LL
- STMicroelectronics 600 V 50 A Diode High Voltage 2-Pin DO-247 LL STTH30RQ06WL
- STMicroelectronics 600 V 80 A Diode High Voltage 2-Pin DO-247 LL STTH60RQ06WL
- STMicroelectronics 1 kV 30 A Diode High Voltage 4-Pin ISOTOP STTH6110TV2
- STMicroelectronics 1.2 kV 1 A Diode High Voltage 2-Pin SMB STTH112UFY
- STMicroelectronics 1.2 kV 60 A Diode Switching 2-Pin DO-247 STTH6012W
