STMicroelectronics 20 V 1 A Schottky Rectifier Schottky 2-Pin DO-41 1N5817
- RS Stock No.:
- 189-4375
- Mfr. Part No.:
- 1N5817
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 500 more to save €39.50
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€10.50
(exc. VAT)
€13.00
(inc. VAT)
Temporarily out of stock
- 1,750 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | €0.21 | €10.50 | - |
| 500 - 2450 | €0.131 | €6.55 | €39.50 |
| 2500 - 4950 | €0.10 | €5.00 | €275.00 |
| 5000 + | €0.089 | €4.45 | €605.00 |
*price indicative
- RS Stock No.:
- 189-4375
- Mfr. Part No.:
- 1N5817
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Schottky Rectifier | |
| Mount Type | Through Hole | |
| Package Type | DO-41 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 20V | |
| Diode Configuration | Single | |
| Series | M | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 750mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 25A | |
| Peak Reverse Current Ir | 10mA | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 150°C | |
| Diameter | 2.71mm | |
| Length | 25.4mm | |
| Height | 5.2mm | |
| Standards/Approvals | UL 94 V-0 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Schottky Rectifier | ||
Mount Type Through Hole | ||
Package Type DO-41 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 20V | ||
Diode Configuration Single | ||
Series M | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 750mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 25A | ||
Peak Reverse Current Ir 10mA | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 150°C | ||
Diameter 2.71mm | ||
Length 25.4mm | ||
Height 5.2mm | ||
Standards/Approvals UL 94 V-0 | ||
Automotive Standard No | ||
Axial Power Schottky rectifier suited for Switch Mode Power Supplies and high frequency DC to DC converters. Packaged in DO-41 these devices are intended for use in low voltage, high frequency inverters, free wheeling, polarity protection and small battery chargers.
Very small conduction losses
Negligible switching losses
Extremely fast switching
Low forward voltage drop
Related links
- STMicroelectronics 20 V 1 A Schottky Rectifier Schottky 2-Pin DO-41
- HY Electronic Corp 20 V 1 A Diode Schottky 2-Pin DO-41 1N5817
- Taiwan Semiconductor 20 V 1 A Diode Rectifier Diode 2-Pin DO-41 1N5817
- Vishay 20 V 1 A Diode Schottky 2-Pin DO-41 1N5817-E3/54
- HY Electronic Corp 20 V 1 A Diode Schottky 2-Pin DO-41
- DiodesZetex 20 V 1 A Diode Rectifier Diode 2-Pin DO-41 1N5817-T
- Nexperia 20 V 1 A Schottky Barrier Rectifier Schottky 2-Pin SOD-323F PMEG2010EJ,115
- onsemi 100 V 1 A Schottky Rectifier Schottky 2-Pin DO-214AC S100
