Taiwan Semiconductor 100 V 150 mA Small Signal Diode General Purpose 2-Pin DO-35 1N4448 A0
- RS Stock No.:
- 169-9010
- Mfr. Part No.:
- 1N4448 A0
- Manufacturer:
- Taiwan Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-9010
- Mfr. Part No.:
- 1N4448 A0
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Small Signal Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-35 | |
| Maximum Continuous Forward Current If | 150mA | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | 1N4148 | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 5μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 4ns | |
| Standards/Approvals | RoHS | |
| Height | 2.3mm | |
| Width | 2.3mm | |
| Length | 5.08mm | |
| Diameter | 2.28mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Small Signal Diode | ||
Mount Type Through Hole | ||
Package Type DO-35 | ||
Maximum Continuous Forward Current If 150mA | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series 1N4148 | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Reverse Current Ir 5μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 4ns | ||
Standards/Approvals RoHS | ||
Height 2.3mm | ||
Width 2.3mm | ||
Length 5.08mm | ||
Diameter 2.28mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Small Signal Switching Diodes, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 100 V 150 mA Small Signal Diode General Purpose 2-Pin DO-35
- onsemi 50 V 400 mA Small Signal Diode General Purpose 2-Pin SOD-80
- onsemi 50 V 400 mA Small Signal Diode General Purpose 2-Pin SOD-80 FDLL4150
- onsemi 125 V 200 mA Small Signal Diode General Purpose 2-Pin DO-204AH BAY72TR
- STMicroelectronics 100 V 150 mA Diode Small Signal 3-Pin SOT-323
- STMicroelectronics 100 V 150 mA Diode Small Signal 3-Pin SOT-323 BAT46AWFILM
- Taiwan Semiconductor Small Signal Diode 200 mA, 2-Pin 250 mV DO-35 BAV21 R0
- Taiwan Semiconductor 100 V 6 A Diode General Purpose 2-Pin R-6
