STMicroelectronics 40 V 300 mA Diode Small Signal 3-Pin SOT-23 BAT54SFILMY
- RS Stock No.:
- 189-4412
- Mfr. Part No.:
- BAT54SFILMY
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€9.80
(exc. VAT)
€12.05
(inc. VAT)
Temporarily out of stock
- Shipping from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | €0.196 | €9.80 |
| 500 - 2450 | €0.115 | €5.75 |
| 2500 - 4950 | €0.081 | €4.05 |
| 5000 + | €0.063 | €3.15 |
*price indicative
- RS Stock No.:
- 189-4412
- Mfr. Part No.:
- BAT54SFILMY
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 300mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Series | |
| Series | BAT54 | |
| Rectifier Type | Small Signal | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1.25A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 900mV | |
| Peak Reverse Current Ir | 100μA | |
| Peak Reverse Recovery Time trr | 5ns | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.04mm | |
| Height | 1.3mm | |
| Width | 1.75mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 300mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Series | ||
Series BAT54 | ||
Rectifier Type Small Signal | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1.25A | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 900mV | ||
Peak Reverse Current Ir 100μA | ||
Peak Reverse Recovery Time trr 5ns | ||
Maximum Operating Temperature 150°C | ||
Length 3.04mm | ||
Height 1.3mm | ||
Width 1.75mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The BAT54 series use the 40 V Schottky barrier diodes packaged in SOT-23 and SOT-323. These devices are suitable for automotive applications.
Low conduction and reverse losses
Negligible switching losses
Low forward and reverse recovery times
Extremely fast switching
Surface mount device
Low capacitance diode
PPAP capable
Related links
- STMicroelectronics 40 V 300 mA Diode Small Signal 3-Pin SOT-23
- onsemi 100 V 300 mA Diode Small Signal 3-Pin SOT-23 1N914TR
- STMicroelectronics 30 V 300 mA Diode Small Signal 3-Pin SOT-323
- STMicroelectronics 30 V 300 mA Diode Small Signal 3-Pin SOT-323 BAT30SWFILM
- onsemi 120 V 200 mA Diode Small Signal 3-Pin SOT-23 BAS31
- onsemi 100 V 200 mA Diode Small Signal 3-Pin SOT-23 MMBD1205
- onsemi 100 V 200 mA Diode Small Signal 3-Pin SOT-23 MMBD4148SE
- onsemi 100 V 300 mA Diode Small Signal 2-Pin DO-35 1N914ATR
