STMicroelectronics 40 V 1 A Diode Schottky 2-Pin DO-216AA STPS1L40M
- RS Stock No.:
- 189-4505
- Mfr. Part No.:
- STPS1L40M
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 189-4505
- Mfr. Part No.:
- STPS1L40M
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-216AA | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | STPS1L40M | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 4mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 600mV | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.05mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Length | 2.05mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-216AA | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series STPS1L40M | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 4mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 600mV | ||
Maximum Operating Temperature 150°C | ||
Width 2.05mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Length 2.05mm | ||
Automotive Standard No | ||
Single Schottky rectifier suited for switch mode power supplies and high frequency DC to DC converters. Packaged in STmite, this device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications. Due to the small size of the package this device fits battery powered equipment (cellular, notebook, PDA's, printers) as well chargers and PCMCIA cards.
Very small conduction losses
Extremely fast switching
Negligible switching losses
Low thermal resistance
Low forward voltage drop for higher efficiency and extented battery life
Related links
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin DO-216AA
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin DO-214AC
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin SOD-123
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin DO-41
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin MELF
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin DO-214AC STPS140A
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin DO-214AA STPS1L40U
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin DO-214AA STPS140U
