STMicroelectronics 40 V 1 A Diode Schottky 2-Pin DO-41 1N5819RL
- RS Stock No.:
- 687-0754
- Distrelec Article No.:
- 304-43-846
- Mfr. Part No.:
- 1N5819RL
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€6.90
(exc. VAT)
€8.50
(inc. VAT)
Last RS stock
- 1,450 left, ready to ship from another location
- Final 800 unit(s) shipping from 02 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | €0.138 | €6.90 |
| 500 - 2450 | €0.086 | €4.30 |
| 2500 - 4950 | €0.066 | €3.30 |
| 5000 + | €0.059 | €2.95 |
*price indicative
- RS Stock No.:
- 687-0754
- Distrelec Article No.:
- 304-43-846
- Mfr. Part No.:
- 1N5819RL
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-41 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | 1N5819 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 25A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 850mV | |
| Peak Reverse Current Ir | 500μA | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.7mm | |
| Diameter | 2.71mm | |
| Length | 5.2mm | |
| Standards/Approvals | No | |
| Width | 2.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-41 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series 1N5819 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 25A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 850mV | ||
Peak Reverse Current Ir 500μA | ||
Maximum Operating Temperature 150°C | ||
Height 2.7mm | ||
Diameter 2.71mm | ||
Length 5.2mm | ||
Standards/Approvals No | ||
Width 2.7mm | ||
Automotive Standard No | ||
STMicroelectronics 1N5817/8/9 Low Drop Power Schottky Rectifiers
The Vishay 1N5817, 1N5818 and 1N5819 are a family of low-drop 1A Schottky rectifier diodes. They are designed for switch-mode power supplies and high frequency DC-to-DC converters.
Features:
Fast switching
Low forward voltage drop
Small conduction loss
Very low switching loss
Where are they used?
1N5817-1N5819 are designed for low voltage, high frequency inverters, freewheeling, polarity protection and small battery chargers.
What is the operating junction temperature?
-65°C to +150°C
Versions Available:
1N5817 - 20V
1N5818 - 30V
1N5819 - 40V
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin DO-41 1N5819RL
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin DO-41
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin DO-41 1N5819
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin DO-214AC
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin SOD-123
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin MELF
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin DO-216AA
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin DO-214AC STPS140A
