Wolfspeed 600 V 2 A Rectifier & Schottky Diode Recovery 2-Pin DPAK

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
192-3380
Mfr. Part No.:
CSD01060E-TR
Manufacturer:
Wolfspeed
Find similar products by selecting one or more attributes.
Select all

Brand

Wolfspeed

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

TO-252

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Single

Series

Z-Rec

Rectifier Type

Recovery

Pin Count

2

Peak Reverse Current Ir

500μA

Maximum Forward Voltage Vf

2.4V

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

32A

Maximum Operating Temperature

175°C

Length

10.41mm

Height

29.13mm

Standards/Approvals

No

Width

4.7mm

Automotive Standard

No

Replace bipolar with unipolar rectifiers

Essentially no switching losses

Higher efficiency

Reduction of heat-sink requirements

Parallel devices without thermal runaway

600-volt Schottky rectifier

Zero reverse recovery current

Zero forward recovery voltage

High-frequency operation

Temperature-independent switching behaviour

Extremely fast switching

Positive temperature coefficient on VF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy