Wolfspeed 600 V 2 A Rectifier & Schottky Diode Recovery 2-Pin DPAK CSD01060E-TR
- RS Stock No.:
- 192-3500
- Mfr. Part No.:
- CSD01060E-TR
- Manufacturer:
- Wolfspeed
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 192-3500
- Mfr. Part No.:
- CSD01060E-TR
- Manufacturer:
- Wolfspeed
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolfspeed | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Series | Z-Rec | |
| Rectifier Type | Recovery | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 500μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 2.4V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 32A | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.41mm | |
| Height | 29.13mm | |
| Standards/Approvals | No | |
| Width | 4.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wolfspeed | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Series Z-Rec | ||
Rectifier Type Recovery | ||
Pin Count 2 | ||
Peak Reverse Current Ir 500μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 2.4V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 32A | ||
Maximum Operating Temperature 175°C | ||
Length 10.41mm | ||
Height 29.13mm | ||
Standards/Approvals No | ||
Width 4.7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Replace bipolar with unipolar rectifiers
Essentially no switching losses
Higher efficiency
Reduction of heat-sink requirements
Parallel devices without thermal runaway
600-volt Schottky rectifier
Zero reverse recovery current
Zero forward recovery voltage
High-frequency operation
Temperature-independent switching behaviour
Extremely fast switching
Positive temperature coefficient on VF
Related links
- Wolfspeed 600 V 2 A Rectifier & Schottky Diode Recovery 2-Pin DPAK
- Wolfspeed 600 V 2 A Rectifier & Schottky Diode Recovery 2-Pin TO-220
- Wolfspeed 600 V 2 A Rectifier & Schottky Diode Recovery 2-Pin TO-220 CSD01060A
- DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 2-Pin DPAK DTH8R06D1-13
- DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 2-Pin DPAK
- Wolfspeed 600 V 2 A Diode Schottky 3-Pin DPAK
- Wolfspeed 600 V 2 A Diode Schottky 3-Pin DPAK C3D02060E
- STMicroelectronics 600 V 25 A Diode Soft Recovery 2-Pin DPAK STTH25M06B-TR
