Wolfspeed 600 V 2 A Diode Schottky 3-Pin DPAK C3D02060E

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
702-7443
Mfr. Part No.:
C3D02060E
Manufacturer:
Wolfspeed
Find similar products by selecting one or more attributes.
Select all

Brand

Wolfspeed

Mount Type

Surface

Product Type

Diode

Package Type

TO-252

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

600V

Series

Z-Rec

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

65A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

2.4V

Peak Reverse Current Ir

100μA

Maximum Operating Temperature

175°C

Length

7.34mm

Height

2.39mm

Standards/Approvals

No

Width

7.52mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Z-Rec™ Silicon Carbide Schottky Diodes, Wolfspeed


A range of Wolfspeed SiC (Silicon Carbide) Schottky diodes offering significant improvements over standard Schottky barrier diodes. SiC diodes provide a much higher breakdown field strength and greater thermal conductivity coupled with a significant reduction in power-loss at high switching frequencies. Sic diodes are the perfect choice in high efficiency, high-voltage applications such as switch-mode power supplies and high-speed inverters.

• 600, 650, 1200 and 1700 Voltage ratings

• Zero reverse recovery current and forward recovery voltage

• Temperature-independent switching behaviour

• Extremely fast switching times with minimal losses

• Positive temperature coefficient forward voltage

• Devices can be paralleled without thermal runaway

• Reduction in heatsink requirements

• Optimized for PFC boost diode applications

Diodes and Rectifiers, Cree Wolfspeed


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy