onsemi 650 V 11 A Diode Schottky 2-Pin TO-220 FFSP1065B
- RS Stock No.:
- 194-5753
- Mfr. Part No.:
- FFSP1065B
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€7.61
(exc. VAT)
€9.36
(inc. VAT)
Last RS stock
- Final 752 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €3.805 | €7.61 |
| 20 + | €3.275 | €6.55 |
*price indicative
- RS Stock No.:
- 194-5753
- Mfr. Part No.:
- FFSP1065B
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 11A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 160μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 650A | |
| Maximum Forward Voltage Vf | 2.4V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Width | 2.92mm | |
| Length | 10.67mm | |
| Height | 16.51mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 11A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 160μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 650A | ||
Maximum Forward Voltage Vf 2.4V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Width 2.92mm | ||
Length 10.67mm | ||
Height 16.51mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Silicon Carbide (SiC) Schottky Diode – EliteSiC, 10 A, 650 V, D2, TO-220-2L
Silicon Carbide (SiC) Schottky Diode – EliteSiC, 10 A, 650 V, D2, TO-220-2L
Silicon Carbide (SiC) Schottky Diodes use a completely new technology that provides superior switching performance and higher reliability compared to Silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal performance sets Silicon Carbide as the next generation of power semiconductor. System benefits include highest efficiency, faster operating frequency, increased power density, reduced EMI, and reduced system size and cost.
Max Junction Temperature
High Surge Current Capacity
Positive Temperature Coefficient
Ease of Paralleling
No Reverse Recovery/No Forward Recovery
Pb-Free, Halogen Free/BFR Free
175C
49 mJ
Applications
General Purpose
SMPS
Solar Inverter
UPS
Power Switching Circuit
Related links
- onsemi 650 V 11 A Diode Schottky 2-Pin TO-220
- onsemi 650 V 8 A Schottky Diode Schottky 2-Pin TO-220
- onsemi 650 V 22.5 A Diode Schottky 2-Pin TO-220
- onsemi 650 V 22.5 A Diode Schottky 2-Pin TO-220 FFSP2065B
- onsemi 650 V 30 A Diode Schottky 2-Pin TO-220 FFSP3065B
- onsemi 650 V 10.1 A Schottky Diode Schottky 2-Pin TO-220 FFSP0865B
- onsemi 650 V 8 A Schottky Diode Schottky 2-Pin TO-220 FFSP0665B
- onsemi 650 V 10 A Schottky Diode & Rectifier SiC Merged PIN Schottky 2-Pin TO-220-2 UJ3D06510TS
