onsemi 650 V 22.5 A Diode Schottky 2-Pin TO-220

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
194-5754
Mfr. Part No.:
FFSP2065B
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Through Hole

Package Type

TO-220

Maximum Continuous Forward Current If

22.5A

Peak Reverse Repetitive Voltage Vrrm

650V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

882A

Peak Reverse Current Ir

160μA

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

2.4V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Height

16.51mm

Width

2.92mm

Length

10.67mm

Automotive Standard

No

COO (Country of Origin):
CN

Silicon Carbide (SiC) Schottky Diode – EliteSiC, 20 A, 650 V, D2, TO-220-2L


Silicon Carbide (SiC) Schottky Diode – EliteSiC, 20 A, 650 V, D2, TO-220-2L


Silicon Carbide (SiC) Schottky Diodes use a completely new technology that provides superior switching performance and higher reliability compared to Silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal performance sets Silicon Carbide as the next generation of power semiconductor. System benefits include highest efficiency, faster operating frequency, increased power density, reduced EMI, and reduced system size and cost.

Max Junction Temperature

High Surge Current Capacity

Positive Temperature Coefficient

Ease of Paralleling

No Reverse Recovery/No Forward Recovery

Pb-Free, Halogen Free/BFR Free

175 C

94 mJ

Applications

General Purpose

SMPS

Solar Inverter

UPS

Power Switching Circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy