STMicroelectronics 650 V 20 A Diode 3-Pin TO-247 STPSC40065CW
- RS Stock No.:
- 201-0874
- Mfr. Part No.:
- STPSC40065CW
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-0874
- Mfr. Part No.:
- STPSC40065CW
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Peak Reverse Repetitive Voltage (Vrrm) | 650 V | |
| Maximum Continuous Forward Current (If) | 20 A | |
| Product Type | Diode | |
| Pin Count | 3 | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Peak Reverse Repetitive Voltage (Vrrm) 650 V | ||
Maximum Continuous Forward Current (If) 20 A | ||
Product Type Diode | ||
Pin Count 3 | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
The STMicroelectronics 650V power schottky silicon carbide diode is an ultra high performance power schottky diode. It is manufactured using a silicon carbide substrate. It used as a freewheeling or output rectification diode, this rectifier will enhance the performance and form factor of the targeted power supply or inverter.
No reverse recovery charge in application current range
Switching behaviour independent of temperature
Dedicated to PFC applications
Related links
- STMicroelectronics 650 V 20 A Diode 3-Pin TO-247 STPSC40065CW
- STMicroelectronics 650 V 20 A Diode Schottky 2-Pin DO-247 STPSC20065WY
- STMicroelectronics 650 V 20 A Diode Schottky 2-Pin TO-220AC STPSC20065D
- onsemi 650 V 20 A Diode 3-Pin TO-247-3L FFSH2065BDN
- STMicroelectronics 650 V 20 A Rectifier & Schottky Diode Schottky 2-Pin STPSC20G065WL
- onsemi 650 V 20 A Diode Schottky 2-Pin TO-247
- onsemi 650 V 20 A Diode Schottky 2-Pin TO-247 FFSH2065B-F085
- onsemi 650 V 20 A Diode 2-Pin TO-247-2L FFSH2065B-F155
