STMicroelectronics 40 V 1 A Diode 2-Pin STPS1L40AFN
- RS Stock No.:
- 203-3458
- Mfr. Part No.:
- STPS1L40AFN
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 203-3458
- Mfr. Part No.:
- STPS1L40AFN
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Pin Count 2 | ||
The STMicroelectronics single chip Schottky rectifiers suited to Switched Mode power supplies and high frequency DC to DC converters. It is packaged in SMA, SMA Flat Notch, SMB and SOD123Flat, and is Ideal for use in surface mounting and used in low voltage, high frequency inverters, free-wheeling and polarity protection applications.
Very small conduction losses as well as negligible switching losses
Low forward voltage drop and avalanche rated
Surface mount miniature packages
ECOPACK2 compliant
Related links
- STMicroelectronics 40 V 1 A Diode 2-Pin STPS140AFN
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin MELF
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin DO-214AC
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin SOD-123
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin DO-216AA
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin DO-41
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin DO-214AC STPS140A
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin DO-214AA STPS140U
