STMicroelectronics 40 V 1 A Diode Schottky 2-Pin DO-214AA STPS140U
- RS Stock No.:
- 178-5092
- Mfr. Part No.:
- STPS140U
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€222.50
(exc. VAT)
€272.50
(inc. VAT)
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.089 | €222.50 |
*price indicative
- RS Stock No.:
- 178-5092
- Mfr. Part No.:
- STPS140U
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | STPS140 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 12μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 60A | |
| Maximum Forward Voltage Vf | 430mV | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.95mm | |
| Length | 4.6mm | |
| Standards/Approvals | No | |
| Diameter | 1.65mm | |
| Height | 2.45mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series STPS140 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 12μA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 60A | ||
Maximum Forward Voltage Vf 430mV | ||
Maximum Operating Temperature 150°C | ||
Width 3.95mm | ||
Length 4.6mm | ||
Standards/Approvals No | ||
Diameter 1.65mm | ||
Height 2.45mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, up to 1A, STMicroelectronics
High power, efficiency and density.
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin DO-214AA STPS140U
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin DO-214AA STPS1L40U
- STMicroelectronics 40 V 3 A Diode Schottky 2-Pin DO-214AA
- STMicroelectronics 40 V 2 A Diode Schottky 2-Pin DO-214AA
- STMicroelectronics 40 V 3 A Diode Schottky 2-Pin DO-214AA STPS340U
- STMicroelectronics 40 V 2 A Diode Schottky 2-Pin DO-214AA STPS2L40U
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin DO-214AC
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin MELF
