STMicroelectronics 40 V 2 A Diode Schottky 2-Pin SMA STPS2L40AF
- RS Stock No.:
- 189-4338
- Mfr. Part No.:
- STPS2L40AF
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 250 more to save 18%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€8.23
(exc. VAT)
€10.13
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | €0.329 | €8.23 | - |
| 250 - 1225 | €0.268 | €6.70 | 18% |
| 1250 - 2475 | €0.204 | €5.10 | 37% |
| 2500 + | €0.181 | €4.53 | 44% |
*price indicative
- RS Stock No.:
- 189-4338
- Mfr. Part No.:
- STPS2L40AF
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SMA | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | STPS2L40 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 80mA | |
| Maximum Forward Voltage Vf | 500mV | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.6mm | |
| Height | 1.05mm | |
| Standards/Approvals | No | |
| Width | 2.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SMA | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series STPS2L40 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 80mA | ||
Maximum Forward Voltage Vf 500mV | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Maximum Operating Temperature 150°C | ||
Length 4.6mm | ||
Height 1.05mm | ||
Standards/Approvals No | ||
Width 2.9mm | ||
Automotive Standard No | ||
Single chip Schottky rectifiers suited to Switched Mode Power Supplies and high frequency DC to DC converters. Packaged in SMB, and low profile SMB, this device is especially intended for surface mounting and used in low voltage, high frequency inverters, free wheeling and polarity protection applications.
Very small conduction losses
Low forward voltage drop
Negligible switching losses
Surface mount miniature package
Related links
- STMicroelectronics 40 V 2 A Diode Schottky 2-Pin SMA STPS2L40AF
- STMicroelectronics 40 V 2 A Diode Schottky 2-Pin DO-214AA
- STMicroelectronics 40 V 2 A Diode Schottky 2-Pin SOD-123 STPS2L40ZFY
- STMicroelectronics 40 V 2 A Diode Schottky 2-Pin DO-214AA STPS2L40U
- STMicroelectronics 40 V 2 A Diode 2-Pin STPS2L40AFN
- STMicroelectronics 40 V 3 A Diode Schottky 2-Pin DO-201AD
- STMicroelectronics 40 V 3 A Diode Schottky 2-Pin DO-214AA
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin MELF
