Vishay 650V 4A, SiC Schottky Diode, 3-Pin 2L TO-220AC VS-C04ET07T-M3
- RS Stock No.:
- 209-8108
- Mfr. Part No.:
- VS-C04ET07T-M3
- Manufacturer:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 209-8108
- Mfr. Part No.:
- VS-C04ET07T-M3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Through Hole | |
| Package Type | 2L TO-220AC | |
| Maximum Continuous Forward Current | 4A | |
| Peak Reverse Repetitive Voltage | 650V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky Diode | |
| Diode Type | SiC Schottky | |
| Pin Count | 3 | |
| Diode Technology | SiC Schottky | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Package Type 2L TO-220AC | ||
Maximum Continuous Forward Current 4A | ||
Peak Reverse Repetitive Voltage 650V | ||
Diode Configuration Single | ||
Rectifier Type Schottky Diode | ||
Diode Type SiC Schottky | ||
Pin Count 3 | ||
Diode Technology SiC Schottky | ||
The Vishay 650 V Power SiC Merged PIN Schottky Diode with forward Current of 4A.
Majority carrier diode using Schottky technology on SiC wide band gap material
Positive VF temperature coefficient for easy paralleling
Virtually no recovery tail and no switching losses
Temperature invariant switching behaviour
175 °C maximum operating junction temperature
MPS structure for high ruggedness to forward current surge events
Positive VF temperature coefficient for easy paralleling
Virtually no recovery tail and no switching losses
Temperature invariant switching behaviour
175 °C maximum operating junction temperature
MPS structure for high ruggedness to forward current surge events
Related links
- Vishay 650V 4A 3-Pin 2L TO-220AC VS-C04ET07T-M3
- Vishay 650V 40A 3-Pin TO-247AD 3L VS-C40CP07L-M3
- STMicroelectronics 650V 20A 2-Pin TO-220AC STPSC20065DY
- Vishay 650 V 12 A SiC Schottky Schottky 3-Pin TO-220AC 2L
- Vishay 650 V 12 A SiC Schottky Schottky 3-Pin TO-220AC 2L VS-C12ET07T-M3
- Wolfspeed 650V 11.5A 3-Pin DPAK C3D03065E
- Infineon 650V 6A 2 + Tab-Pin TO-220 IDH06G65C5XKSA1
- Vishay 650 V 4 A Rectifier & Schottky Diode Schottky 3-Pin TO-220AC 2L VS-3C04ET07T-M3
