Vishay 650 V 20 A SiC Schottky Schottky 3-Pin TO-247AD 3L
- RS Stock No.:
- 209-8124
- Mfr. Part No.:
- VS-C20CP07L-M3
- Manufacturer:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 209-8124
- Mfr. Part No.:
- VS-C20CP07L-M3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Reverse Repetitive Voltage (Vrrm) | 650 V | |
| Maximum Continuous Forward Current (If) | 20 A | |
| Product Type | SiC Schottky | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Package Type | TO-247AD 3L | |
| Automotive Standard | No | |
| Diode Configuration | 2x Common Cathode Pair | |
| Maximum Forward Voltage (Vf) | 1.95 V | |
| Maximum Operating Temperature | 175 °C | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Through Hole | |
| Series | VSX | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Reverse Repetitive Voltage (Vrrm) 650 V | ||
Maximum Continuous Forward Current (If) 20 A | ||
Product Type SiC Schottky | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Package Type TO-247AD 3L | ||
Automotive Standard No | ||
Diode Configuration 2x Common Cathode Pair | ||
Maximum Forward Voltage (Vf) 1.95 V | ||
Maximum Operating Temperature 175 °C | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Through Hole | ||
Series VSX | ||
Standards/Approvals RoHS | ||
The Vishay 650 V Power SiC Merged PIN Schottky Diode with forward Current of 20A.
Majority carrier diode using Schottky technology on SiC wide band gap material
Positive VF temperature coefficient for easy paralleling
Virtually no recovery tail and no switching losses
Temperature invariant switching behaviour
175 °C maximum operating junction temperature
MPS structure for high ruggedness to forward current surge events
Related links
- Vishay 650 V 20 A SiC Schottky Schottky 3-Pin TO-247AD 3L VS-C20CP07L-M3
- Vishay 650 V 16 A Diode Schottky 3-Pin TO-247AD 3L
- Vishay 650 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-247AD 3L VS-3C20CP07L-M3
- Vishay 650 V 20 A Rectifier & Schottky Diode Schottky 3-Pin TO-247AD 3L VS-3C40CP07L-M3
- Vishay 650 V 16 A Diode Schottky 3-Pin TO-247AD 3L VS-C16CP07L-M3
- Vishay 650 V 8 A Rectifier & Schottky Diode Trench MOS Schottky 3-Pin TO-247AD 3L VS-3C16CP07L-M3
- Vishay 650 V 16 A SiC Schottky Schottky 3-Pin TO-220AC 2L
- Vishay 650 V 12 A SiC Schottky Schottky 3-Pin TO-220AC 2L
