Vishay 650 V 20 A SiC Schottky Schottky 3-Pin TO-247AD 3L VS-C20CP07L-M3

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
209-8125
Mfr. Part No.:
VS-C20CP07L-M3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Peak Reverse Repetitive Voltage (Vrrm)

650 V

Maximum Continuous Forward Current (If)

20 A

Product Type

SiC Schottky

Rectifier Type

Schottky

Pin Count

3

Package Type

TO-247AD 3L

Automotive Standard

No

Diode Configuration

2x Common Cathode Pair

Maximum Forward Voltage (Vf)

1.95 V

Maximum Operating Temperature

175 °C

Minimum Operating Temperature

-55 °C

Mount Type

Through Hole

Series

VSX

Standards/Approvals

RoHS

The Vishay 650 V Power SiC Merged PIN Schottky Diode with forward Current of 20A.

Majority carrier diode using Schottky technology on SiC wide band gap material

Positive VF temperature coefficient for easy paralleling

Virtually no recovery tail and no switching losses

Temperature invariant switching behaviour

175 °C maximum operating junction temperature

MPS structure for high ruggedness to forward current surge events

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy