Vishay 650 V 20 A Rectifier & Schottky Diode Schottky 3-Pin TO-247AD 3L VS-3C40CP07L-M3
- RS Stock No.:
- 279-9483
- Mfr. Part No.:
- VS-3C40CP07L-M3
- Manufacturer:
- Vishay
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 25 units)*
€328.40
(exc. VAT)
€403.93
(inc. VAT)
- 475 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 25 | €13.136 | €328.40 | - |
| 50 - 75 | €12.794 | €319.85 | 2% |
| 100 + | €12.48 | €312.00 | 4% |
*price indicative
- RS Stock No.:
- 279-9483
- Mfr. Part No.:
- VS-3C40CP07L-M3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-247AD 3L | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Series | VS-3C40CP07 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 110A | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Forward Voltage Vf | 1.85V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | UL, RoHS | |
| Width | 20.7mm | |
| Length | 15.87mm | |
| Height | 5.31mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-247AD 3L | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration 2x Common Cathode Pair | ||
Series VS-3C40CP07 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 110A | ||
Peak Reverse Current Ir 100μA | ||
Maximum Forward Voltage Vf 1.85V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals UL, RoHS | ||
Width 20.7mm | ||
Length 15.87mm | ||
Height 5.31mm | ||
Automotive Standard No | ||
Related links
- Vishay 650 V 20 A Rectifier & Schottky Diode Schottky 3-Pin TO-247AD 3L VS-3C40CP07L-M3
- Vishay 650 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-247AD 3L VS-3C20CP07L-M3
- Vishay 650 V 8 A Rectifier & Schottky Diode Trench MOS Schottky 3-Pin TO-247AD 3L VS-3C16CP07L-M3
- Vishay 650 V 16 A Diode Schottky 3-Pin TO-247AD 3L
- Vishay 650 V 16 A Diode Schottky 3-Pin TO-247AD 3L VS-C16CP07L-M3
- Vishay 650 V 20 A SiC Schottky Schottky 3-Pin TO-247AD 3L
- Vishay 650 V 20 A SiC Schottky Schottky 3-Pin TO-247AD 3L VS-C20CP07L-M3
- Vishay 650 V 20 A Rectifier & Schottky Diode Schottky 3-Pin SMPD 2L VS-3C20ED07T-M3/I
