ROHM 40 V 1 A Schottky Diode & Rectifier Schottky 2-Pin TUMD2M RB178VYM-40FHTR

Get a bulk buy discount

Add 50 more to save 31%

View bulk pricing options

Subtotal (1 tape of 2 units)*

€0.67

(exc. VAT)

€0.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2 - 48€0.335€0.67-
50 - 198€0.23€0.4631%
200 +€0.11€0.2267%

*price indicative

Packaging Options:
RS Stock No.:
687-415
Mfr. Part No.:
RB178VYM-40FHTR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Schottky Diode & Rectifier

Mount Type

Surface

Package Type

TUMD2M

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Series

RB178VYM

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

AEC-Q101, RoHS

Automotive Standard

No

The ROHM Schottky Barrier Diode designed to provide reliable rectification in various applications. This component, qualified under AEC-Q101, demonstrates exceptional robustness and efficiency, making it suitable for automotive and industrial electronics. With a maximum repetitive peak reverse voltage of 40V and a forward current rating of 1A, this diode ensures safe operation in a compact mould package. Its low reverse leakage current and high reliability highlight its efficiency, catering to both general rectification and high-performance circuitry demands.

High reliability ensures long-term performance in critical applications

Compact mould type allows for efficient space utilization in circuit design

Super low reverse leakage current increases overall energy efficiency

AEC Q101 qualified for use in automotive and industrial environments

Rated for an average rectified forward current of 1A, providing dependable performance

Designed for easy integration with existing systems in various electronic devices

Features a robust structure that withstands demanding operating conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy