ROHM 60 V 3 A Diode Schottky 2-Pin SOD-123FL

Subtotal (1 reel of 3000 units)*

€264.00

(exc. VAT)

€324.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 9,000 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
3000 +€0.088€264.00

*price indicative

RS Stock No.:
215-9887
Mfr. Part No.:
RBR3MM60ATFTR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Diode

Package Type

SOD-123FL

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

100μA

Maximum Forward Voltage Vf

580mV

Maximum Operating Temperature

150°C

Length

2.7mm

Standards/Approvals

RoHS

Width

1.7mm

Height

900μm

Automotive Standard

AEC-Q101

The Rohm 60V Schottky barrier diode having epitaxial planar type structure. It has small mold type and mainly used in general rectification application.

High reliability

Low VF

V schottky barrier diode having epitaxial planar type structure. It has small mold type and mainly used in general rectification application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy