ROHM 40 V 200 mA Schottky Barrier Schottky 2-Pin SOD-523 RB521SM-40FHT2R
- RS Stock No.:
- 215-9856
- Mfr. Part No.:
- RB521SM-40FHT2R
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 100 more to save €11.40
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€10.15
(exc. VAT)
€12.50
(inc. VAT)
In Stock
- 7,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | €0.203 | €10.15 | - |
| 100 - 450 | €0.089 | €4.45 | €11.40 |
| 500 - 950 | €0.087 | €4.35 | €58.00 |
| 1000 - 2450 | €0.067 | €3.35 | €136.00 |
| 2500 + | €0.057 | €2.85 | €365.00 |
*price indicative
- RS Stock No.:
- 215-9856
- Mfr. Part No.:
- RB521SM-40FHT2R
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Schottky Barrier | |
| Package Type | SOD-523 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 470mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 700μm | |
| Length | 1.25mm | |
| Standards/Approvals | No | |
| Width | 850μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Schottky Barrier | ||
Package Type SOD-523 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 470mV | ||
Maximum Operating Temperature 150°C | ||
Height 700μm | ||
Length 1.25mm | ||
Standards/Approvals No | ||
Width 850μm | ||
Automotive Standard AEC-Q101 | ||
The Rohm 40V Schottky barrier diode having epitaxial planar type structure. It has small mold type and mainly used in small current rectification application.
High reliability
Low VF
V schottky barrier diode having epitaxial planar type structure. It has small mold type and mainly used in small current rectification application.
Related links
- ROHM 40 V 200 mA Schottky Barrier Schottky 2-Pin SOD-523 RB521SM-40FHT2R
- ROHM 30 V 200 mA Schottky Barrier Schottky 2-Pin SOD-523 RB521SM-30FHT2R
- ROHM 60 V 200 mA Schottky Barrier Diode Schottky 2-Pin SOD-523 RB521SM-60T2R
- ROHM 30 V 30 mA Schottky Barrier Schottky 2-Pin SOD-523 RB751SM-40FHT2R
- ROHM 30 V 200 mA Schottky Barrier Schottky 2-Pin SOD-523 RB520SM-30FHT2R
- ROHM 60 V 200 mA Schottky Barrier Schottky SOD-523-2 RB521SM-60FHT2R
- ROHM 45 V 200 mA Diode Schottky 2-Pin SOD-523 RB521SM-40T2R
- ROHM 45 V 200 mA Schottky Barrier Diode Schottky 2-Pin SOD-523 RB520SM-40T2R
