ROHM 45 V 200 mA Diode Schottky 2-Pin SOD-523 RB521SM-40T2R
- RS Stock No.:
- 826-7649
- Mfr. Part No.:
- RB521SM-40T2R
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 826-7649
- Mfr. Part No.:
- RB521SM-40T2R
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-523 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Peak Reverse Current Ir | 90μA | |
| Maximum Forward Voltage Vf | 540mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 800μm | |
| Length | 1.2mm | |
| Height | 600μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-523 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Peak Reverse Current Ir 90μA | ||
Maximum Forward Voltage Vf 540mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 800μm | ||
Length 1.2mm | ||
Height 600μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Schottky Barrier Diodes, up to 900mA, ROHM
Diodes and Rectifiers, ROHM Semiconductor
Related links
- ROHM 45 V 200 mA Schottky Barrier Diode Schottky 2-Pin SOD-523 RB520SM-40T2R
- ROHM 60 V 200 mA Schottky Barrier Diode Schottky 2-Pin SOD-523 RB521SM-60T2R
- ROHM 40 V 200 mA Schottky Barrier Schottky 2-Pin SOD-523 RB521SM-40FHT2R
- ROHM 30 V 200 mA Schottky Barrier Schottky 2-Pin SOD-523 RB521SM-30FHT2R
- ROHM 40 V 30 mA Diode Schottky 2-Pin SOD-523 RB751SM-40T2R
- ROHM 30 V 200 mA Diode Schottky 2-Pin SOD-523
- ROHM 30 V 200 mA Diode Schottky 2-Pin SOD-523 RB531SM-30T2R
- ROHM 30 V 200 mA Diode Schottky 2-Pin SOD-523 RB530SM-30T2R
