ROHM 60 V 3 A Diode Schottky 2-Pin SOD-123FL RBR3MM60BTFTR

Subtotal (1 pack of 50 units)*

€18.90

(exc. VAT)

€23.25

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,800 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
50 +€0.378€18.90

*price indicative

Packaging Options:
RS Stock No.:
215-9890
Mfr. Part No.:
RBR3MM60BTFTR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Diode

Mount Type

Surface

Package Type

SOD-123FL

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

580mV

Peak Reverse Current Ir

120μA

Maximum Operating Temperature

150°C

Height

900μm

Width

1.7mm

Standards/Approvals

RoHS

Length

2.7mm

Automotive Standard

AEC-Q101

The Rohm 60V Schottky barrier diode having epitaxial planar type structure. It has small mold type and mainly used in general rectification application.

High reliability

Low VF

V schottky barrier diode having epitaxial planar type structure. It has small mold type and mainly used in general rectification application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy