Infineon 70 V 700 mA Silicon Schottky Diode Schottky 2-Pin SOT-323 BAS7005WH6327XTSA1
- RS Stock No.:
- 216-8326
- Mfr. Part No.:
- BAS7005WH6327XTSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€204.00
(exc. VAT)
€252.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.068 | €204.00 |
| 6000 - 12000 | €0.065 | €195.00 |
| 15000 + | €0.063 | €189.00 |
*price indicative
- RS Stock No.:
- 216-8326
- Mfr. Part No.:
- BAS7005WH6327XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Surface | |
| Product Type | Silicon Schottky Diode | |
| Package Type | SOT-323 | |
| Maximum Continuous Forward Current If | 700mA | |
| Peak Reverse Repetitive Voltage Vrrm | 70V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Series | BAS | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 100nA | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.9mm | |
| Height | 1mm | |
| Width | 1.3mm | |
| Standards/Approvals | AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Surface | ||
Product Type Silicon Schottky Diode | ||
Package Type SOT-323 | ||
Maximum Continuous Forward Current If 700mA | ||
Peak Reverse Repetitive Voltage Vrrm 70V | ||
Diode Configuration 2x Common Cathode Pair | ||
Series BAS | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 100nA | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 125°C | ||
Length 2.9mm | ||
Height 1mm | ||
Width 1.3mm | ||
Standards/Approvals AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
Infineon BAS Series Silicon Schottky Diode, 700mA Max Continuous Forward Current, 70V Peak Reverse Repetitive Voltage - BAS7005WH6327XTSA1
This silicon Schottky diode is a surface-mount rectifier designed for high-speed switching and low-voltage-drop applications in Compact electronic assemblies. It operates across a wide temperature range suited to demanding environments and is supplied in a small SOT-323 package with two electrical pins arranged as a common cathode pair to support dual-diode configurations.
Features and Benefits:
• Low forward voltage minimises conduction losses at operating currents
• Handles continuous forward current of 700 mA for moderate loads
• Peak reverse repetitive voltage rating of 70 V protects against transient reverse stress
• Very low Peak reverse current of 0.1 μA reduces leakage in the off state
• Qualified to automotive AEC‑Q101 standard for rugged usage
• Operates from −55 °C to 125 °C for wide thermal margins
• Handles continuous forward current of 700 mA for moderate loads
• Peak reverse repetitive voltage rating of 70 V protects against transient reverse stress
• Very low Peak reverse current of 0.1 μA reduces leakage in the off state
• Qualified to automotive AEC‑Q101 standard for rugged usage
• Operates from −55 °C to 125 °C for wide thermal margins
Applications
• Suitable for automotive power-management circuits requiring AEC‑Q101
• Used with DC-DC converters to improve efficiency in Compact boards
• Ideal for low-voltage-drop steering in power-OR arrangements
• Can be used for reverse-polarity protection in battery systems
• Suitable for signal clamping and fast switching in mixed-signal modules
• Used with DC-DC converters to improve efficiency in Compact boards
• Ideal for low-voltage-drop steering in power-OR arrangements
• Can be used for reverse-polarity protection in battery systems
• Suitable for signal clamping and fast switching in mixed-signal modules
What package and mounting style does it use?
It is supplied in a SOT-323 package and is intended for surface mounting.
How are the diode elements configured internally?
The device contains two diodes arranged as a common cathode pair on two pins.
What thermal range can it tolerate during operation?
It is rated to operate between −55 °C and 125 °C.
What forward voltage and current characteristics apply under load?
The maximum forward voltage is 1000 mV and the maximum continuous forward current is 700 mA.
How does it perform under reverse-bias conditions?
The Peak reverse repetitive voltage is 70 V and the Peak reverse current is 0.1 μA.
Related links
- Infineon 70 V 700 mA Silicon Schottky Diode Schottky 2-Pin SOT-323 BAS7005WH6327XTSA1
- Infineon 70 V 700 mA Diode Schottky 4-Pin SOT-343 BAS7007WH6327XTSA1
- Infineon 40 V 125 mA Silicon Schottky Diode Schottky 2-Pin SOT-323 BAS4005WH6327XTSA1
- Infineon 40 V 250 mA Silicon Schottky Diode Schottky 3-Pin SOT-323 BAT6405WH6327XTSA1
- Infineon 8 V 130 mA Silicon Schottky Diode Schottky 3-Pin SOT-323 BAT6804WH6327XTSA1
- Infineon 25 V 100 mA Silicon Schottky Diode Rectifier Diode 3-Pin SOT-323
- Infineon 25 V 100 mA Silicon Schottky Diode Rectifier Diode 3-Pin SOT-323 BAS12504WH6327XTSA1
- Infineon 40 V 120 mA Silicon Schottky Diode Rectifier Diode 3-Pin SOT-323
